Add To Favorites
Product Overview
Digi-Key Part Number 296-30391-1-ND
Quantity Available 13.368
Can ship immediately
Manufacturer

Manufacturer Part Number

DRV8835DSSR

Description IC MOTOR DRIVER PAR 12WSON
Expanded Description Bipolar Motor Driver Power MOSFET Parallel 12-WSON (3x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets DRV8835
Reference Design Library DRV8835EVM: Dual 1.5A H-bridge, 2 ~ 11V
PCN Packaging QFN,SON Reel Diameter 13/Sep/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface Parallel
Technology Power MOSFET
Step Resolution -
Applications Battery Powered
Current - Output 1.5A
Voltage - Supply 2 V ~ 7 V
Voltage - Load 0 V ~ 11 V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 12-WFDFN Exposed Pad
Supplier Device Package 12-WSON (3x2)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-30391-1

06:31:14 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,80000 1,80
10 1,62400 16,24
100 1,30480 130,48
500 1,07198 535,99
1.000 0,88822 888,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30391-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,74340
  • Digi-Reel® ? : 296-30391-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.368 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback