Add To Favorites
Product Overview
Digi-Key Part Number 296-29163-1-ND
Quantity Available 4.374
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

DRV8662RGPT

Description IC PIEZO HAPTIC DRIVER 20QFN
Expanded Description Motor Driver Power MOSFET Analog, PWM 20-QFN-EP (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DRV8662
Reference Design Library DRV8662EVM: 50 ~ 200V Piezo Haptic Driver
Manufacturer Product Page DRV8662RGPT Specifications
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Piezo
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Differential
Interface Analog, PWM
Technology Power MOSFET
Step Resolution -
Applications Haptic Feedback
Current - Output 75mA
Voltage - Supply 3 V ~ 5.5 V
Voltage - Load 20 V ~ 200 V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-QFN-EP (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-29163-1

04:29:00 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,84000 4,84
10 4,33800 43,38
100 3,55940 355,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-29163-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3.250 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 3,27604
  • Digi-Reel® ? : 296-29163-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.374 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-29164-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,88961
  • Cut Tape (CT) ? : 296-29164-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.598 - Immediate
    411 - Factory Stock ?
  • Unit Price: 4,13000
  • Digi-Reel® ? : 296-29164-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.598 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback