Add To Favorites
Product Overview
Digi-Key Part Number 296-35584-1-ND
Quantity Available 2.551
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

DRV777DR

Description IC BRIDGE DRIVER 16SOIC
Expanded Description Unipolar Motor Driver NMOS Parallel 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DRV777
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper Unipolar
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Low Side (7)
Interface Parallel
Technology NMOS
Step Resolution -
Applications General Purpose
Current - Output 1A
Voltage - Supply 5 V ~ 20 V
Voltage - Load 5 V ~ 20 V
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-35584-1

02:40:41 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,47600 4,76
100 0,36490 36,49
500 0,28848 144,24
1.000 0,23079 230,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35584-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 0,20306
  • Digi-Reel® ? : 296-35584-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.551 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback