Add To Favorites
Product Overview
Digi-Key Part Number 296-24081-1-ND
Quantity Available 8.272
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

DRV602PWR

Description IC AMP AUDIO STER AB 14TSSOP
Expanded Description Amplifier IC 2-Channel (Stereo) Class AB 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DRV602
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series DirectPath™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class AB
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load -
Voltage - Supply 3 V ~ 5.5 V
Features Depop, Differential Inputs, Short-Circuit Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 14-TSSOP
Package / Case 14-TSSOP (0.173", 4.40mm Width)
 
Additional Resources
Standard Package ? 1
Other Names 296-24081-1

17:29:06 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,80000 1,80
10 1,62400 16,24
100 1,30480 130,48
500 1,07198 535,99
1.000 0,88822 888,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24081-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,74340
  • Digi-Reel® ? : 296-24081-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.272 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-26054-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 353 - Immediate
    9.990 - Factory Stock ?
  • Unit Price: 2,26000
Send Feedback