Add To Favorites
Product Overview
Digi-Key Part Number 296-15964-1-ND
Quantity Available 5.053
Can ship immediately
Manufacturer

Manufacturer Part Number

DRV102FKTWT

Description IC MOTOR DRIVER PWM 7DDPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DRV102
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1030 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type Relay, Solenoid Driver
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type Bipolar
Interface On/Off
Voltage - Load 8 V ~ 60 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2A
Rds On (Typ) -
Input Type Non-Inverting
Features Internal PWM, Status Flag
Fault Protection Current Limiting (Fixed), Over Temperature
Operating Temperature -55°C ~ 125°C (TA)
Package / Case TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
Supplier Device Package DDPAK/TO-263-7
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-15964-1
296-15964-5
296-15964-5-ND

19:36:29 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,92000 9,92
10 9,12000 91,20
100 7,70230 770,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-15964-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: 7,79912
  • Digi-Reel® ? : 296-15964-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.053 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : DRV102FKTWTG3-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 7,79912
Send Feedback