Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number DP83865DVH-ND
Quantity Available 129
Can ship immediately

Factory Stock ?: 396
Manufacturer

Manufacturer Part Number

DP83865DVH

Description IC ETHERNET PHYSCL LAYER 128QFP
Expanded Description 8/8 Transceiver Ethernet 128-PQFP (14x20)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets DP83865
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tray ?
Part Status Not For New Designs
Type Transceiver
Protocol Ethernet
Number of Drivers/Receivers 8/8
Duplex -
Receiver Hysteresis -
Data Rate -
Voltage - Supply 1.71 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 128-BFQFP
Supplier Device Package 128-PQFP (14x20)
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DP83865DVH/NOPB-ND DP83865DVH/NOPB Texas Instruments Tray ? 3.539 - Immediate
8.712 - Factory Stock ?
20,11000 1
Additional Resources
Standard Package ? 66

10:55:39 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 26,81000 26,81
10 24,72700 247,27
100 21,11580 2.111,58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback