Add To Favorites
Product Overview
Digi-Key Part Number DP83630SQE/NOPBCT-ND
Quantity Available 6.980
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

DP83630SQE/NOPB

Description IC TXRX ETHERNET 48WQFN
Expanded Description 1/1 Transceiver MII, RMII 48-WQFN (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol MII, RMII
Number of Drivers/Receivers 1/1
Duplex -
Receiver Hysteresis -
Data Rate -
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-WQFN (7x7)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *DP83630SQE/NOPB
DP83630SQE/NOPBCT

08:06:56 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,11000 10,11
10 9,28900 92,89
100 7,84520 784,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DP83630SQE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 5.250 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 7,94376
  • Digi-Reel® ? : DP83630SQE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.980 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-44645-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 5,07640
  • Tape & Reel (TR) ? : 296-37340-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 5,07640
  • Cut Tape (CT) ? : 296-37340-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 9,96000
  • Digi-Reel® ? : 296-37340-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback