Add To Favorites
Product Overview
Digi-Key Part Number DP83620SQE/NOPBCT-ND
Quantity Available 1.966
Can ship immediately

Factory Stock ?: 3.750
Manufacturer

Manufacturer Part Number

DP83620SQE/NOPB

Description IC TXRX PHY IEEE 1PORT 48WQFN
Expanded Description 1/1 Transceiver MII, RMII 48-WQFN (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol MII, RMII
Number of Drivers/Receivers 1/1
Duplex -
Data Rate -
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-WQFN (7x7)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *DP83620SQE/NOPB
DP83620SQE/NOPBCT

10:14:49 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,06000 4,06
10 3,64500 36,45
100 2,98620 298,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DP83620SQE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
    3.750 - Factory Stock ?
  • Unit Price: 2,75060
  • Digi-Reel® ? : DP83620SQE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.966 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-44050-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 1,61424
  • Cut Tape (CT) ? : 296-44050-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.165 - Immediate
  • Unit Price: 3,52000
  • Digi-Reel® ? : 296-44050-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.165 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-41244-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 1,61424
  • Cut Tape (CT) ? : 296-41244-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 856 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 3,52000
  • Digi-Reel® ? : 296-41244-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 856 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback