Add To Favorites
Product Overview
Digi-Key Part Number 296-36425-1-ND
Quantity Available 3.557
Can ship immediately

Factory Stock ?: 5.250
Manufacturer

Manufacturer Part Number

DAC161S997RGHT

Description IC DAC 16BIT SPI/SRL 16WQFN
Expanded Description DAC 16 bit DSP, MICROWIRE™, QSPI™, Serial, SPI™ 16-WQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DAC161S997
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DAC
Resolution (Bits) 16 b
Sampling Rate (Per Second) -
Data Interface DSP, MICROWIRE™, QSPI™, Serial, SPI™
Voltage Supply Source Analog and Digital
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-WQFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-36425-1

19:32:11 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,61000 4,61
10 4,14100 41,41
100 3,39210 339,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-36425-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.750 - Immediate
    5.250 - Factory Stock ?
  • Unit Price: 3,12444
  • Digi-Reel® ? : 296-36425-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.557 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-40022-2-ND
  • Minimum Quantity: 4.500
  • Quantity Available: 4.500 - Factory Stock ?
  • Unit Price: 1,83803
  • Cut Tape (CT) ? : 296-40022-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.796 - Immediate
    4.500 - Factory Stock ?
  • Unit Price: 4,01000
  • Digi-Reel® ? : 296-40022-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.796 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback