Add To Favorites
Product Overview
Digi-Key Part Number 296-41233-1-ND
Quantity Available 2.983
Can ship immediately

Factory Stock ?: 2.899
Manufacturer

Manufacturer Part Number

DAC088S085CIMTX/NOPB

Description IC DAC 8BIT OCTAL R-R 16TSSOP
Expanded Description 8 Bit Digital to Analog Converter 8 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets DAC088S085
PCN Design/Specification Copper Base Metal 16/Mar/2015
PCN Assembly/Origin Copper Base Revision A 30/Jul/2015
Manufacturer Product Page DAC088S085CIMTX/NOPB Specifications
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 8
Number of D/A Converters 8
Settling Time 4.5µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
INL/DNL (LSB) ±0.12, +0.03/-0.02
Architecture String DAC
Operating Temperature -40°C ~ 125°C
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-41233-1

11:04:29 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,44000 3,44
10 3,08900 30,89
100 2,53150 253,15
500 2,15498 1.077,49
1.000 1,81744 1.817,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : DAC088S085CIMT/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.651 - Immediate
  • Unit Price: 4,01000
  • Tape & Reel (TR) ? : 296-41233-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 1,67628
  • Digi-Reel® ? : 296-41233-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.983 - Immediate
    2.899 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback