Add To Favorites
Product Overview
Digi-Key Part Number DAC081C081CIMK/NOPBCT-ND
Quantity Available 3.167
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

DAC081C081CIMK/NOPB

Description IC DAC 8BIT MICROPWR TSOT23-6
Expanded Description 8 Bit Digital to Analog Converter 1 TSOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DAC081C081/085
Analog Signal Chain Guide
PCN Design/Specification Datasheet Chg 01/Feb/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1211 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 8
Number of D/A Converters 1
Settling Time 4.5µs
Output Type Voltage - Buffered
Differential Output No
Data Interface I²C
Reference Type Supply
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
INL/DNL (LSB) ±0.14, +0.04/-0.02
Architecture String DAC
Operating Temperature -40°C ~ 125°C
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *DAC081C081CIMK/NOPB
DAC081C081CIMK/NOPBCT
DAC081C081CIMKCT
DAC081C081CIMKCT-ND

12:42:58 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,44000 1,44
10 1,29000 12,90
100 1,00640 100,64
500 0,83134 415,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DAC081C081CIMK/NOPBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,63720
  • Digi-Reel® ? : DAC081C081CIMK/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.167 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : DAC081C081CIMKX/NOPB-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,53100
Send Feedback