Add To Favorites
Product Overview
Digi-Key Part Number 296-37784-1-ND
Quantity Available 1.862
Can ship immediately

Factory Stock ?: 238
Manufacturer

Manufacturer Part Number

CSD95372BQ5MT

Description IC SYNC BUCK NEXFET 12SON
Expanded Description Half Bridge Driver Synchronous Buck Converters Power MOSFET 12-LSON (5x6)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CSD95372BQ5M
PCN Assembly/Origin Fab Site Addition 22/Nov/2014
Assembly/Test Site Addition 10/Aug/2015
Manufacturer Product Page CSD95372BQ5MT Specifications
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series NexFET™
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Half Bridge
Applications Synchronous Buck Converters
Interface PWM
Load Type Inductive
Technology Power MOSFET
Rds On (Typ) -
Current - Output / Channel 60A
Current - Peak Output 90A
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Load 4.5 V ~ 16 V
Operating Temperature -55°C ~ 150°C (TJ)
Features Bootstrap Circuit, Status Flag
Fault Protection Current Limiting, Over Temperature, Shoot-Through, Short Circuit, UVLO
Mounting Type Surface Mount
Package / Case 12-Power LFDFN
Supplier Device Package 12-LSON (5x6)
 
Additional Resources
Standard Package ? 1
Other Names 296-37784-1

00:17:50 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,93000 4,93
10 4,43100 44,31
100 3,63030 363,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37784-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.750 - Immediate
  • Unit Price: 3,34380
  • Digi-Reel® ? : 296-37784-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.862 - Immediate
    238 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-40014-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 1,96406
  • Cut Tape (CT) ? : 296-40014-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.712 - Immediate
  • Unit Price: 4,29000
  • Digi-Reel® ? : 296-40014-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.712 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback