Add To Favorites
Product Overview
Digi-Key Part Number 296-35526-1-ND
Quantity Available 3.824
Can ship immediately
Manufacturer

Manufacturer Part Number

CSD87312Q3E

Description MOSFET 2N-CH 30V 27A 8VSON
Expanded Description Mosfet Array 2 N-Channel (Dual) Common Source 30V 27A 2.5W Surface Mount 8-VSON (3.3x3.3)
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets CSD87312Q3E
PCN Design/Specification QFN 12mm Tape Width 18/Oct/2013
PCN Packaging MSL1 Bubble Bag Conversion 24/Sep/2013
Manufacturer Product Page CSD87312Q3E Specifications
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series NexFET™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual) Common Source
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 27A
Rds On (Max) @ Id, Vgs 33 mOhm @ 7A , 8V
Vgs(th) (Max) @ Id 1.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 8.2nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 1250pF @ 15V
Power - Max 2.5W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerTDFN
Supplier Device Package 8-VSON (3.3x3.3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-35526-1

13:49:08 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,03000 1,03
10 0,91900 9,19
100 0,71660 71,66
500 0,59258 296,29
1.000 0,37792 377,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35526-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,37792
  • Digi-Reel® ? : 296-35526-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.824 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback