Add To Favorites
Product Overview
Digi-Key Part Number 296-39999-1-ND
Quantity Available 8.723
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

CSD22202W15

Description MOSFET P-CH 8V 10A 9DSBGA
Expanded Description P-Channel 8V 10A (Ta) 1.5W (Ta) Surface Mount 9-DSBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CSD22202W15
Manufacturer Product Page CSD22202W15 Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series NexFET™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 8V
Current - Continuous Drain (Id) @ 25°C 10A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Vgs(th) (Max) @ Id 1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 8.4nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 1390pF @ 4V
Vgs (Max) -6V
FET Feature -
Power Dissipation (Max) 1.5W (Ta)
Rds On (Max) @ Id, Vgs 12.2 mOhm @ 2A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 9-DSBGA
Package / Case 9-UFBGA, DSBGA
 
Additional Resources
Standard Package ? 1
Other Names 296-39999-1

05:38:14 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,52000 5,20
100 0,39860 39,86
500 0,31504 157,52
1.000 0,25203 252,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39999-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 0,19116
  • Digi-Reel® ? : 296-39999-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.723 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback