Add To Favorites
Product Overview
Digi-Key Part Number 296-42130-1-ND
Quantity Available 12.568
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

CSD17484F4T

Description MOSFET N-CH 30V 1.5A 3PICOSTAR
Expanded Description N-Channel 30V 3A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CSD17484F4 Datasheet
Manufacturer Product Page CSD17484F4T Specifications
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series FemtoFET™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 3A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 8V
Vgs(th) (Max) @ Id 1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.2nC @ 8V
Input Capacitance (Ciss) (Max) @ Vds 195pF @ 15V
Vgs (Max) 12V
FET Feature -
Power Dissipation (Max) 500mW (Ta)
Rds On (Max) @ Id, Vgs 121 mOhm @ 500mA, 8V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 3-PICOSTAR
Package / Case 3-XFDFN
 
You May Also Be Interested In
  • EPC2012C - EPC | 917-1084-1-ND DigiKey Electronics
  • EPC2012C
  • EPC
  • TRANS GAN 200V 5A BUMPED DIE
  • Unit Price 2,60000
  • 917-1084-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-42130-1

07:23:03 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,31600 3,16
100 0,21540 21,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-42130-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 12.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,18928
  • Digi-Reel® ? : 296-42130-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.568 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : CSD17484F4-ND
  • Minimum Quantity: 6.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 0,07079
Send Feedback