Add To Favorites
Product Overview
Digi-Key Part Number 296-27838-1-ND
Quantity Available 1.731
Can ship immediately

Factory Stock ?: 5.164
Manufacturer

Manufacturer Part Number

CDCLVD1208RHDT

Description IC CLK BUFFER 2:8 800MHZ 28VQFN
Expanded Description Clock Fanout Buffer (Distribution), Multiplexer IC 800MHz 28-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Fanout Buffer (Distribution), Multiplexer
Number of Circuits 1
Ratio - Input:Output 2:8
Differential - Input:Output Yes/Yes
Input LVCMOS, LVDS, LVPECL
Output LVDS
Frequency - Max 800MHz
Voltage - Supply 2.375 V ~ 2.625 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-VFQFN Exposed Pad
Supplier Device Package 28-VQFN (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-27838-1

02:51:22 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,17000 9,17
10 8,28000 82,80
100 6,85520 685,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27838-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: 6,35644
  • Digi-Reel® ? : 296-27838-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.731 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : CDCLVD1208RHDR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 6.000 - Factory Stock ?
  • Unit Price: 4,04366
Send Feedback