Add To Favorites
Product Overview
Digi-Key Part Number 296-23947-1-ND
Quantity Available 2.950
Can ship immediately

Factory Stock ?: 8.843
Manufacturer

Manufacturer Part Number

CDCE62005RGZT

Description IC CLK SYNTH/JITTER CLEANR 48QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock Generator
PLL Yes with Bypass
Input LVCMOS, LVDS, LVPECL, Crystal
Output LVCMOS, LVDS, LVPECL
Number of Circuits 1
Ratio - Input:Output 3:5
Differential - Input:Output Yes/Yes
Frequency - Max 1.5GHz
Divider/Multiplier Yes/No
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-VQFN (7x7)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-23947-1

19:23:04 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 15,72000 15,72
10 14,44800 144,48
100 12,20230 1.220,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-38907-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 7,87725
  • Cut Tape (CT) ? : 296-38907-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.252 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 13,63000
  • Digi-Reel® ? : 296-38907-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.252 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-23947-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
    8.750 - Factory Stock ?
  • Unit Price: 11,26552
  • Digi-Reel® ? : 296-23947-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.950 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback