Add To Favorites
Product Overview
Digi-Key Part Number 296-31491-1-ND
Quantity Available 7.583
Can ship immediately

Factory Stock ?: 552
Manufacturer

Manufacturer Part Number

CD4020BPWR

Description IC BINARY CNTR/DIV RIPL 16TSSOP
Expanded Description Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CD4020B/24B/40B Types
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 4000B
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Binary Counter
Direction Up
Number of Elements 1
Number of Bits per Element 14
Reset Asynchronous
Timing -
Count Rate 24MHZ
Trigger Type Negative Edge
Voltage - Supply 3 V ~ 18 V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-31491-1

23:25:05 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,33500 3,35
100 0,25040 25,04
500 0,19674 98,37
1.000 0,15203 152,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-31491-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,13458
  • Digi-Reel® ? : 296-31491-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.583 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-32873-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.283 - Immediate
    9.270 - Factory Stock ?
  • Unit Price: 0,46000
  • Tube ? : CD4020BPWE4-ND
  • Minimum Quantity: 2.250  Non-Stock ?
  • Quantity Available: 9.270 - Factory Stock ?
  • Unit Price: 0,16207
Send Feedback