Add To Favorites
Product Overview
Digi-Key Part Number 296-31481-1-ND
Quantity Available 12.011
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

CD40107BM96

Description IC GATE NAND 2CH 2-INP 8-SOIC
Expanded Description NAND Gate IC 2 Channel Open Drain 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CD40107B Types
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 4000B
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type NAND Gate
Number of Circuits 2
Number of Inputs 2
Features Open Drain
Voltage - Supply 3 V ~ 18 V
Current - Quiescent (Max) 4µA
Current - Output High, Low -, 68mA
Logic Level - Low 1.5 V ~ 4 V
Logic Level - High 3.5 V ~ 11 V
Max Propagation Delay @ V, Max CL 100ns @ 15V, 50pF
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-31481-1

05:25:45 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,34300 3,43
100 0,25580 25,58
500 0,20098 100,49
1.000 0,15530 155,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-31481-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,13748
  • Digi-Reel® ? : 296-31481-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.011 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-25937-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.975 - Factory Stock ?
  • Unit Price: 0,47000
  • Tube ? : CD40107BME4-ND
  • Minimum Quantity: 2.250  Non-Stock ?
  • Quantity Available: 9.975 - Factory Stock ?
  • Unit Price: 0,16497
  • Tube ? : CD40107BMG4-ND
  • Minimum Quantity: 2.250  Non-Stock ?
  • Quantity Available: 9.975 - Factory Stock ?
  • Unit Price: 0,16497
Send Feedback