Add To Favorites
Product Overview
Digi-Key Part Number 296-43633-6-ND
Quantity Available 5.388
Can ship immediately
Manufacturer

Manufacturer Part Number

CC2640F128RGZR

Description IC RF TXRX+MCU BLUETOOTH 48-VQFN
Expanded Description IC RF TxRx + MCU Bluetooth Bluetooth v4.1 2.4GHz 48-VQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series SimpleLink™
Packaging ? Digi-Reel® ?
Part Status Active
Type TxRx + MCU
RF Family/Standard Bluetooth
Protocol Bluetooth v4.1
Modulation DSSS, O-QPSK, GFSK
Frequency 2.4GHz
Data Rate (Max) 1Mbps
Power - Output 5dBm
Sensitivity -97dBm
Memory Size 128kB Flash, 28kB SRAM
Serial Interfaces I²C, I²S, JTAG, SPI, UART
GPIO 31
Voltage - Supply 1.8 V ~ 3.8 V
Current - Receiving 5.9mA ~ 6.1mA
Current - Transmitting 6.1mA ~ 9.1mA
Operating Temperature -40°C ~ 85°C
Package / Case 48-VQFN Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-43633-6

02:31:35 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,76000 5,76
10 5,14700 51,47
25 4,63160 115,79
100 4,22020 422,02
250 3,80836 952,09
500 3,41726 1.708,63
1.000 2,88202 2.882,02

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback