Add To Favorites
Product Overview
Digi-Key Part Number 296-23853-1-ND
Quantity Available 4.144
Can ship immediately

Factory Stock ?: 6.899
Manufacturer

Manufacturer Part Number

CC2590RGVT

Description IC RF FRONT END 2.4GHZ 16-QFN
Expanded Description RF Front End 2.4GHz ISM 16-VQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CC2590
Product Training Modules RF: RFID Technology and Applications
Manufacturer Product Page CC2590RGVT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 599 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type ISM
Frequency 2.4GHz
Features -
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-VQFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-23853-1

04:12:03 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,79000 3,79
10 3,38200 33,82
25 3,04400 76,10
100 2,77330 277,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25934-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,49002
  • Cut Tape (CT) ? : 296-25934-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.018 - Immediate
  • Unit Price: 3,30000
  • Digi-Reel® ? : 296-25934-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.018 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-23853-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.500 - Immediate
    6.750 - Factory Stock ?
  • Unit Price: 2,38348
  • Digi-Reel® ? : 296-23853-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.144 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : CC2590RGVRG4-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,49002
  • Tape & Reel (TR) ? : CC2590RGVTG4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 6.750 - Factory Stock ?
  • Unit Price: 2,38348
Send Feedback