Add To Favorites
Product Overview
Digi-Key Part Number 296-35797-1-ND
Quantity Available 1.246
Can ship immediately
Manufacturer

Manufacturer Part Number

CC2538SF53RTQT

Description IC RF TXRX+MCU 802.15.4 56-VFQFN
Expanded Description IC RF TxRx + MCU 802.15.4 6LoWPAN, Zigbee® 2.4GHz 56-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TxRx + MCU
RF Family/Standard 802.15.4
Protocol 6LoWPAN, Zigbee®
Modulation -
Frequency 2.4GHz
Data Rate (Max) 12Mbps
Power - Output 7dbm
Sensitivity -97dBm
Memory Size 512kB Flash, 32kB RAM
Serial Interfaces I²C, JTAG, SPI, UART, USB
GPIO 32
Voltage - Supply 2 V ~ 3.6 V
Current - Receiving 20mA ~ 24mA
Current - Transmitting 24mA ~ 34mA
Operating Temperature -40°C ~ 125°C
Package / Case 56-VFQFN Exposed Pad
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-35797-1

07:37:03 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,13000 11,13
10 10,20600 102,06
25 9,27760 231,94
100 8,34990 834,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35797-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 7,28956
  • Digi-Reel® ? : 296-35797-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.246 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback