Add To Favorites
Product Overview
Digi-Key Part Number 296-22996-1-ND
Quantity Available 3.916
Can ship immediately
Manufacturer

Manufacturer Part Number

CC2520RHDT

Description IC RF TXRX+MCU 802.15.4 28-VFQFN
Expanded Description IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 28-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CC2520
Product Training Modules RF: RFID Technology and Applications
Portable Medical Solutions with MSP430
Manufacturer Product Page CC2520RHDT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TxRx + MCU
RF Family/Standard 802.15.4
Protocol Zigbee®
Modulation DSSS, O-QPSK
Frequency 2.4GHz
Data Rate (Max) 250kbps
Power - Output 5dBm
Sensitivity -98dBm
Memory Size 768B RAM
Serial Interfaces SPI
GPIO 6
Voltage - Supply 1.8 V ~ 3.8 V
Current - Receiving 18.5mA ~ 22.3mA
Current - Transmitting 25.8mA ~ 33.6mA
Operating Temperature -40°C ~ 125°C
Package / Case 28-VFQFN Exposed Pad
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-22996-1

14:48:41 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,76000 5,76
10 5,14700 51,47
25 4,63160 115,79
100 4,22020 422,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-38897-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,89054
  • Cut Tape (CT) ? : 296-38897-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.099 - Immediate
  • Unit Price: 4,44000
  • Digi-Reel® ? : 296-38897-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.099 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-22996-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 3,62704
  • Digi-Reel® ? : 296-22996-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.916 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback