Add To Favorites
Product Overview
Digi-Key Part Number 296-25826-1-ND
Quantity Available 5.853
Can ship immediately
Manufacturer

Manufacturer Part Number

CC1190RGVT

Description IC RF FRONT-END 16VQFN
Expanded Description RF Front End 850MHz ~ 950MHz ISM 16-VQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets CC1190
Manufacturer Product Page CC1190RGVT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 599 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type ISM
Frequency 850MHz ~ 950MHz
Features -
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-VQFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-25826-1

23:35:58 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,54000 3,54
10 3,15700 31,57
25 2,84080 71,02
100 2,58830 258,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25826-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3.750 - Immediate
  • Unit Price: 2,22460
  • Digi-Reel® ? : 296-25826-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.853 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-36922-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 1,55211
  • Cut Tape (CT) ? : 296-36922-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.555 - Immediate
  • Unit Price: 3,44000
  • Digi-Reel® ? : 296-36922-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.555 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback