Add To Favorites
Product Overview
Digi-Key Part Number 296-28422-1-ND
Quantity Available 5.360
Can ship immediately
Manufacturer

Manufacturer Part Number

BQ33100PWR

Description IC SUPER CAP MANAGER 24TSSOP
Expanded Description Battery Multi-Function Controller IC Supercapacitor 24-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Multi-Function Controller
Battery Chemistry Supercapacitor
Number of Cells 2 ~ 5
Fault Protection Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Interface SMBus
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-28422-1

22:59:39 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,57000 8,57
10 7,76700 77,67
100 6,40220 640,22
500 5,59756 2.798,78
1.000 4,37309 4.373,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28422-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 4,37309
  • Digi-Reel® ? : 296-28422-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.360 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : BQ33100PW-ND
  • Minimum Quantity: 120  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6,85767
Send Feedback