Add To Favorites
Product Overview
Digi-Key Part Number 296-21298-1-ND
Quantity Available 8.893
Can ship immediately

Factory Stock ?: 1.228
Manufacturer

Manufacturer Part Number

BQ29410PWRG4

Description IC BATT/PROTECT 2-4CELL 8-TSSOP
Expanded Description Battery Battery Protection IC Lithium-Ion 8-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Battery Protection
Battery Chemistry Lithium-Ion
Number of Cells 2 ~ 4
Fault Protection Over Voltage
Interface -
Operating Temperature -40°C ~ 110°C (TA)
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-21298-1

20:12:05 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,47000 1,47
10 1,31600 13,16
100 1,02590 102,59
500 0,84842 424,21
1.000 0,67095 670,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21298-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,60602
  • Digi-Reel® ? : 296-21298-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.893 - Immediate
    1.228 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : BQ29410PWR-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 0,60602
  • Tube ? : 296-19574-5-ND
  • Minimum Quantity: 600  Non-Stock ?
  • Quantity Available: 2.700 - Factory Stock ?
  • Unit Price: 0,90868
Send Feedback