Add To Favorites
Product Overview
Digi-Key Part Number 296-36220-1-ND
Quantity Available 4.957
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

BQ27421YZFT-G1A

Description IC BATT FUEL GAUGE LICO2 9DSBGA
Expanded Description Battery Battery Monitor IC Lithium-Ion 9-DSBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Impedance Track™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Battery Monitor
Battery Chemistry Lithium-Ion
Number of Cells 1
Fault Protection -
Interface I²C
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 9-UFBGA, DSBGA
Supplier Device Package 9-DSBGA
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-36220-1

15:33:06 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,81000 2,81
10 2,52300 25,23
100 2,02420 202,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-36220-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 4.750 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,84856
  • Digi-Reel® ? : 296-36220-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.957 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback