Add To Favorites
Product Overview
Digi-Key Part Number 296-27208-1-ND
Quantity Available 4.885
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

BQ24600RVAT

Description IC SYNC SW-MODE BAT CHRGR 16VQFN
Expanded Description Charger IC Lithium-Ion/Polymer 16-VQFN (3.5x3.5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry Lithium-Ion/Polymer
Number of Cells -
Current - Charging Constant - Programmable
Programmable Features Current
Fault Protection Over Current, Over Temperature, Over Voltage, Short Circuit
Charge Current - Max 10A
Battery Pack Voltage 14V (Max)
Voltage - Supply (Max) 28V
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-VQFN (3.5x3.5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-27208-1

17:07:11 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,66000 6,66
10 6,02100 60,21
100 4,98450 498,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27208-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.250 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 4,62184
  • Digi-Reel® ? : 296-27208-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.885 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : BQ24600RVAR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 2,92050
Send Feedback