Add To Favorites
Product Overview
Digi-Key Part Number 296-28049-1-ND
Quantity Available 8.230
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

BQ24170RGYT

Description IC LI-ION/POL CHARGE MGMT 24VQFN
Expanded Description Charger IC Lithium-Ion/Polymer 24-VQFN (5.5x3.5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 1 ~ 3
Current - Charging Constant - Programmable
Programmable Features Current
Fault Protection Over Current, Over Temperature, Over Voltage
Charge Current - Max 4A
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 17V
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (5.5x3.5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-28049-1

18:35:13 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,58000 4,58
10 4,12000 41,20
100 3,37520 337,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28049-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3.250 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 3,10888
  • Digi-Reel® ? : 296-28049-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.230 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-38877-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 1,78551
  • Cut Tape (CT) ? : 296-38877-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.919 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 3,90000
  • Digi-Reel® ? : 296-38877-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.919 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback