Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 296-38869-1-ND
Quantity Available 8.323
Can ship immediately

Factory Stock ?: 4.000
Manufacturer

Manufacturer Part Number

BQ20Z45DBTR-R1

Description IC GAS GAUGE W/IMP TRACK 38TSSOP
Expanded Description Battery Multi-Function Controller IC Lithium-Ion/Polymer 38-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Impedance Track™
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Function Multi-Function Controller
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 2 ~ 4
Fault Protection Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package 38-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names 296-38869-1

11:35:26 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,62000 8,62
10 7,81200 78,12
100 6,43910 643,91
500 5,62980 2.814,90
1.000 4,89089 4.890,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-38869-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
    4.000 - Factory Stock ?
  • Unit Price: 4,57422
  • Digi-Reel® ? : 296-38869-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.323 - Immediate
    4.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-25635-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.293 - Immediate
    1.650 - Factory Stock ?
  • Unit Price: 9,71000
Send Feedback