Add To Favorites
Product Overview
Digi-Key Part Number 296-30430-1-ND
Quantity Available 2.860
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

BQ2031SN-A5TR

Description IC LEAD ACID FAST CHARGE 16-SOIC
Expanded Description Charger IC Lead Acid 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry Lead Acid
Number of Cells 1
Current - Charging Constant, Pulsed
Programmable Features Current, Timer, Voltage
Fault Protection Over Temperature, Over Voltage
Charge Current - Max 5mA
Battery Pack Voltage -
Voltage - Supply (Max) 5.5V
Interface -
Operating Temperature -20°C ~ 70°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-30430-1

09:16:01 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,22000 6,22
10 5,63800 56,38
100 4,64750 464,75
500 4,06340 2.031,70
1.000 3,17454 3.174,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30430-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 3,17454
  • Tube ? : 296-9350-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.901 - Immediate
  • Unit Price: 7,20000
  • Tape & Reel (TR) ? : BQ2031SN-A5TRG4-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 3,17454
  • Tube ? : BQ2031SN-A5G4-ND
  • Minimum Quantity: 80  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 6,19788
Send Feedback