Add To Favorites
Product Overview
Digi-Key Part Number 296-28268-1-ND
Quantity Available 2.648
Can ship immediately

Factory Stock ?: 8.250
Manufacturer

Manufacturer Part Number

AMC7812SRGCT

Description IC MONITOR/CONTROL ANALOG 64VQFN
Expanded Description Analog Monitor/Control Circuit 12 bit 500k I²C, Serial, SPI™ 64-VQFN (9x9)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets AMC7812
Manufacturer Product Page AMC7812SRGCT Specifications
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Analog Monitor/Control Circuit
Resolution (Bits) 12 b
Sampling Rate (Per Second) 500k
Data Interface I²C, Serial, SPI™
Voltage Supply Source Analog and Digital
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-VQFN (9x9)
 
Additional Resources
Standard Package ? 1
Other Names 296-28268-1

02:00:40 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 19,69000 19,69
10 18,10000 181,00
100 15,42960 1.542,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28268-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.250 - Immediate
    8.250 - Factory Stock ?
  • Unit Price: 14,34156
  • Digi-Reel® ? : 296-28268-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.648 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AMC7812SRGCR-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 10,74376
Send Feedback