Add To Favorites
Product Overview
Digi-Key Part Number 296-37186-1-ND
Quantity Available 2.927
Can ship immediately

Factory Stock ?: 3.000
Manufacturer

Manufacturer Part Number

AMC1204BDWVR

Description MODULATOR 1BIT 20MHZ D-S 8SOIC
Expanded Description Modulator 16 bit 20M Serial 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Modulator
Resolution (Bits) 16 b
Sampling Rate (Per Second) 20M
Data Interface Serial
Voltage Supply Source Analog and Digital
Voltage - Supply 5.0V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.295", 7.50mm Width)
Supplier Device Package 8-SOIC
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-37186-1

00:24:45 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,18000 7,18
10 6,49100 64,91
100 5,37390 537,39
500 4,67954 2.339,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37186-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: 3,66390
  • Digi-Reel® ? : 296-37186-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.927 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : AMC1204BDWV-ND
  • Minimum Quantity: 64  Non-Stock ?
  • Quantity Available: 7.232 - Factory Stock ?
  • Unit Price: 7,21047
Send Feedback