Add To Favorites
Product Overview
Digi-Key Part Number 296-39898-1-ND
Quantity Available 2.355
Can ship immediately
Manufacturer

Manufacturer Part Number

AMC1200BDWVR

Description IC ISOLATION AMP 60KHZ 8SOIC
Expanded Description Isolation Amplifier 1 Circuit Differential 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Isolation
Number of Circuits 1
Output Type Differential
Slew Rate -
Gain Bandwidth Product -
-3db Bandwidth 100kHz
Current - Input Bias -
Voltage - Input Offset 200µV
Current - Supply 5.4mA
Current - Output / Channel 20mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.295", 7.50mm Width)
Supplier Device Package 8-SOIC
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-39898-1

21:04:10 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,10000 5,10
10 4,58200 45,82
100 3,75410 375,41
500 3,19582 1.597,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-39551-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.804 - Immediate
    384 - Factory Stock ?
  • Unit Price: 5,45000
  • Tape & Reel (TR) ? : 296-39898-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 2,33640
  • Digi-Reel® ? : 296-39898-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.355 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback