Add To Favorites
Product Overview
Digi-Key Part Number 296-38868-1-ND
Quantity Available 2.458
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

AMC1200BDUBR

Description IC OPAMP ISOLATION 100KHZ 8SOP
Expanded Description Isolation Amplifier 1 Circuit Differential 8-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets AMC1200(B) Datasheet
Manufacturer Product Page AMC1200BDUBR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Isolation
Number of Circuits 1
Output Type Differential
Slew Rate -
Gain Bandwidth Product -
-3db Bandwidth 100kHz
Current - Input Bias -
Voltage - Input Offset 200µV
Current - Supply 5.4mA
Current - Output / Channel 20mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 8-SMD, Gull Wing
Supplier Device Package 8-SOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-38868-1

13:32:46 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,71000 5,71
10 5,12100 51,21
100 4,20180 420,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-38868-2-ND
  • Minimum Quantity: 350
  • Quantity Available: 700 - Immediate
    9.800 - Factory Stock ?
  • Unit Price: 3,86734
  • Digi-Reel® ? : 296-38868-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.458 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-34964-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 261 - Immediate
    9.450 - Factory Stock ?
  • Unit Price: 5,88000
Send Feedback