Add To Favorites
Product Overview
Digi-Key Part Number 296-6794-1-ND
Quantity Available 5.464
Can ship immediately

Factory Stock ?: 9.829
Manufacturer

Manufacturer Part Number

AM26LV32CDR

Description IC QUAD DIFF LINE RCVR 16-SOIC
Expanded Description 0/4 Receiver RS422, RS485 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets AM26LV32C,I
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 917 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Receiver
Protocol RS422, RS485
Number of Drivers/Receivers 0/4
Duplex -
Receiver Hysteresis 50mV
Data Rate -
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-6794-1

11:47:25 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,28000 1,28
10 1,14700 11,47
100 0,89450 89,45
500 0,73896 369,48
1.000 0,58339 583,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-6794-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: 0,52864
  • Digi-Reel® ? : 296-6794-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.464 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-6794-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.043 - Immediate
  • Unit Price: 1,49000
  • Tape & Reel (TR) ? : AM26LV32CDRE4-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 0,52864
  • Tape & Reel (TR) ? : AM26LV32CDRG4-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 0,52864
  • Tube ? : AM26LV32CDE4-ND
  • Minimum Quantity: 560  Non-Stock ?
  • Quantity Available: 6.000 - Factory Stock ?
  • Unit Price: 0,86093
  • Tube ? : AM26LV32CDG4-ND
  • Minimum Quantity: 560  Non-Stock ?
  • Quantity Available: 6.000 - Factory Stock ?
  • Unit Price: 0,86093
Send Feedback