Add To Favorites
Product Overview
Digi-Key Part Number 296-27456-1-ND
Quantity Available 4.323
Can ship immediately
Manufacturer

Manufacturer Part Number

ADS7924IRTER

Description IC ADC 12BIT I2C 100KSPS 16WQFN
Expanded Description 12 Bit Analog to Digital Converter 4 Input 1 SAR 16-WQFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series microPOWER™
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 100k
Number of Inputs 4
Input Type Single Ended
Data Interface I²C
Configuration MUX-ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture SAR
Reference Type Supply
Voltage - Supply, Analog 2.2 V ~ 5.5 V
Voltage - Supply, Digital 1.65 V ~ 5.5 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-WQFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-27456-1

10:44:55 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,87000 2,87
10 2,57500 25,75
100 2,10960 210,96
500 1,79580 897,90
1.000 1,51453 1.514,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27456-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,31288
  • Digi-Reel® ? : 296-27456-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.323 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-27524-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    4.000 - Factory Stock ?
  • Unit Price: 2,25392
  • Cut Tape (CT) ? : 296-27524-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 348 - Immediate
    4.000 - Factory Stock ?
  • Unit Price: 3,32000
  • Digi-Reel® ? : 296-27524-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 348 - Immediate
    4.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback