Add To Favorites
Product Overview
Digi-Key Part Number 296-30389-1-ND
Quantity Available 1.599
Can ship immediately

Factory Stock ?: 6.000
Manufacturer

Manufacturer Part Number

ADS1292RIPBSR

Description IC AFE 24BIT 2CH LOW PWR 32TQFP
Expanded Description 2 Channel AFE 24 Bit 740µW 32-TQFP (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ADS1291,92(R)
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
Manufacturer Product Page ADS1292RIPBSR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 24
Number of Channels 2
Power (Watts) 740µW
Voltage - Supply, Analog 2.7 V ~ 5.25 V
Voltage - Supply, Digital 1.7 V ~ 3.6 V
Package / Case 32-TQFP
Supplier Device Package 32-TQFP (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-30389-1

16:53:47 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,99000 9,99
10 9,02400 90,24
100 7,47140 747,14
500 6,50600 3.253,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30389-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: 5,09396
  • Digi-Reel® ? : 296-30389-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.599 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-30331-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 172 - Immediate
    2.250 - Factory Stock ?
  • Unit Price: 10,19000
Send Feedback