Add To Favorites
Product Overview
Digi-Key Part Number 296-35022-1-ND
Quantity Available 787
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

ADS1291IRSMT

Description IC AFE 24BIT 8KSPS 1CH 32VQFN
Expanded Description 1 Channel AFE 24 Bit 495µW 32-VQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ADS1291,92(R)
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
Manufacturer Product Page ADS1291IRSMT Specifications
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 24
Number of Channels 1
Power (Watts) 495µW
Voltage - Supply, Analog 2.7 V ~ 5.25 V
Voltage - Supply, Digital 1.7 V ~ 3.6 V
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-35022-1

06:48:27 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,27000 9,27
10 8,37300 83,73
100 6,93230 693,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35022-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 6,42784
  • Digi-Reel® ? : 296-35022-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 787 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADS1291IRSMR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 3,93863
Send Feedback