Add To Favorites
Product Overview
Digi-Key Part Number 296-17187-1-ND
Quantity Available 6.607
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

ADS1204IRHBT

Description IC MODULATOR DELTA-SIGMA 32-VQFN
Expanded Description Modulator 16 bit 40k Parallel 32-VQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ADS1204 Datasheet
Product Training Modules Data Converter Basics
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 901 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Modulator
Resolution (Bits) 16 b
Sampling Rate (Per Second) 40k
Data Interface Parallel
Voltage Supply Source Analog and Digital
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-17187-1

12:03:55 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 14,62000 14,62
10 13,40800 134,08
100 11,31950 1.131,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17187-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 4.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 10,44360
  • Digi-Reel® ? : 296-17187-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.607 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-42163-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 7,28848
  • Tape & Reel (TR) ? : ADS1204IRHBTG4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 10,44360
Send Feedback