Add To Favorites
Product Overview
Digi-Key Part Number 943-1028-1-ND
Quantity Available 4.229
Can ship immediately
Manufacturer

Manufacturer Part Number

SE880GPSR22R003

Description JUPITER GPS MOD 48CHAN SIP 34LGA
Expanded Description Jupiter RF Receiver GNSS, GPS -165dBm PCB, Surface Mount 34-LGA (4.7x4.7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Telit Wireless Solutions, Inc.

Series Jupiter
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency -
Sensitivity -165dBm
Data Rate (Max) -
Modulation or Protocol GNSS, GPS
Applications Automotive
Current - Receiving 35mA
Data Interface SPI, UART
Memory Size -
Antenna Connector PCB, Surface Mount
Features -
Voltage - Supply 1.8V
Operating Temperature -40°C ~ 85°C
Package / Case 34-LFLGA
Supplier Device Package 34-LGA (4.7x4.7)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 943-1028-1

05:23:08 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,18000 10,18
10 9,25200 92,52
100 8,47710 847,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 943-1028-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 7,26344
  • Digi-Reel® ? : 943-1028-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.229 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback