Add To Favorites
Product Overview
Digi-Key Part Number 943-1026-1-ND
Quantity Available 1.903
Can ship immediately
Manufacturer

Manufacturer Part Number

J-N3-B3E6-LR

Description MODULE GPS RECEIVER 3.3V
Expanded Description * RF Receiver Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Telit Wireless Solutions, Inc.

Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Package / Case Module
Supplier Device Package Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 943-1026-1

22:16:46 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 15,34000 15,34
10 13,94600 139,46
100 12,78450 1.278,45
500 10,96096 5.480,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 943-1026-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 10,23149
  • Digi-Reel® ? : 943-1026-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.903 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 943-1027-ND
  • Minimum Quantity: 1
  • Quantity Available: 435 - Immediate
  • Unit Price: 15,34000
Send Feedback