Add To Favorites
Product Overview
Digi-Key Part Number PB1054-ND
Quantity Available 1.907
Can ship immediately
Manufacturer

Manufacturer Part Number

V23105A5405A201

Description RELAY TELECOM DPDT 3A 24V
Expanded Description Telecom Relay DPDT (2 Form C) 24VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets V23105-A5zzz-A201 Drawing
D2n Relay V23105
PCN Design/Specification 1393792 UL Markings 02/Oct/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2516 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series V23105, AXICOM
Packaging ? Tube ?
Part Status Active
Relay Type Telecom
Coil Type Non Latching
Coil Current 16.7mA
Coil Voltage 24VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 3A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 16.8 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 6ms
Release Time 4ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Nickel (AgNi)
Coil Power 400 mW
Coil Resistance 1.44 kOhms
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
  • EC2-24NU - KEMET | 399-11037-5-ND DigiKey Electronics
  • EC2-24NU
  • KEMET
  • RELAY GEN PURPOSE DPDT 2A 24V
  • Unit Price 1,92000
  • 399-11037-5-ND
Additional Resources
Standard Package ? 25
Other Names 1393793-9
PB1054
V23105A5405A201-ND

16:42:56 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,36000 2,36
10 2,21800 22,18
25 1,97160 49,29
50 1,87320 93,66
100 1,77460 177,46
250 1,63904 409,76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback