Add To Favorites
Product Overview
Digi-Key Part Number V23050A1021A533-ND
Quantity Available 643
Can ship immediately
Manufacturer

Manufacturer Part Number

V23050-A1021-A533

Description RELAY SAFETY 6PST 8A 21V
Expanded Description Safety Relay 6PST (3 Form A, 3 Form B) 21VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 47 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series SR6, SCHRACK
Packaging ? Tube ?
Part Status Active
Relay Type Safety
Coil Type Non Latching
Coil Current 57.07mA
Coil Voltage 21VDC
Contact Form 6PST (3 Form A, 3 Form B)
Contact Rating (Current) 8A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 15.8 VDC
Turn Off Voltage (Min) 2.1 VDC
Operate Time -
Release Time -
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 1.2 W
Coil Resistance 368 Ohms
Operating Temperature -25°C ~ 70°C
 
Additional Resources
Standard Package ? 10
Other Names 3-1415018-1
V23050-A1021-A533-ND
V23050A1021A533

09:20:49 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 21,09000 21,09
10 20,03500 200,35
25 18,98000 474,50
50 17,92560 896,28
100 16,87120 1.687,12
250 15,81672 3.954,18
500 14,76228 7.381,14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback