Add To Favorites
Product Overview
Digi-Key Part Number PB287CT-ND
Quantity Available 1.657
Can ship immediately
Manufacturer

Manufacturer Part Number

V23026D1024B201 *X020

Description RELAY GEN PURPOSE SPDT 1A 24V
Expanded Description General Purpose Relay SPDT (1 Form C) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets P1V23026 Relay
Featured Product Relay Products
3D Model 1393776-7.pdf
Catalog Page 2516 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series V23026, AXICOM
Packaging ? Cut Tape (CT) ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 5,3mA
Coil Voltage 24VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 1A
Switching Voltage 150VAC, 125VDC - Max
Turn On Voltage (Max) 18 VDC
Turn Off Voltage (Min) 2.4 VDC
Operate Time 2ms
Release Time 2ms
Features -
Mounting Type Surface Mount
Termination Style Gull Wing
Contact Material Palladium Nickel (PdNi), Rhodium (Rh), Gold (Au)
Coil Power 128 mW
Coil Resistance 4.5 kOhms
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PB287CT

14:11:20 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,18000 6,18
10 5,79400 57,94
25 5,15040 128,76
50 4,89300 244,65
100 4,63540 463,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PB287TR-ND
  • Minimum Quantity: 480
  • Quantity Available: 1.440 - Immediate
  • Unit Price: 3,89210
  • Digi-Reel® ? : PB287DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.657 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback