Add To Favorites
Product Overview
Digi-Key Part Number PB285CT-ND
Quantity Available 15.990
Can ship immediately
Manufacturer

Manufacturer Part Number

V23026D1021B201 *X020

Description RELAY GENERAL PURPOSE SPDT 1A 5V
Expanded Description General Purpose Relay SPDT (1 Form C) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets P1V23026 Relay
Featured Product Relay Products
3D Model 1393776-3.pdf
Catalog Page 2516 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series V23026, AXICOM
Packaging ? Cut Tape (CT) ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 16mA
Coil Voltage 5VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 1A
Switching Voltage 150VAC, 125VDC - Max
Turn On Voltage (Max) 3.75 VDC
Turn Off Voltage (Min) 0.5 VDC
Operate Time 2ms
Release Time 2ms
Features -
Mounting Type Surface Mount
Termination Style Gull Wing
Contact Material Palladium Nickel (PdNi), Rhodium (Rh), Gold (Au)
Coil Power 80 mW
Coil Resistance 313 Ohms
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
  • RA-T2X-51E - Ohmite | RA-T2X-51E-ND DigiKey Electronics
  • RA-T2X-51E
  • Ohmite
  • HEATSINK FOR TO-220 218 247 2.0"
  • Unit Price 2,59000
  • RA-T2X-51E-ND
Additional Resources
Standard Package ? 1
Other Names PB285CT

23:48:43 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,99000 3,99
10 3,73400 37,34
25 3,31920 82,98
50 3,15320 157,66
100 2,98720 298,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PB285TR-ND
  • Minimum Quantity: 480
  • Quantity Available: 15.840 - Immediate
  • Unit Price: 2,50821
  • Digi-Reel® ? : PB285DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback