Add To Favorites
Product Overview
Digi-Key Part Number PB115-ND
Quantity Available 1.514
Can ship immediately
Manufacturer

Manufacturer Part Number

T90S5D12-24

Description RELAY GEN PURPOSE SPDT 20A 24V
Expanded Description General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets T90 Series
3D Model 3-1393209-1.pdf
Catalog Page 2523 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series T90
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 36mA
Coil Voltage 24VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 20A
Switching Voltage 240VAC, 28VDC - Max
Turn On Voltage (Max) 18 VDC
Turn Off Voltage (Min) 2.4 VDC
Operate Time 15ms
Release Time 15ms
Features Insulation - Class F, Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Cadmium Oxide (AgCdO)
Coil Power 900 mW
Coil Resistance 660 Ohms
Operating Temperature -55°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 3-1393209-1
PB115
T90S5D12-24BULK
T90S5D1224

20:13:25 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,14000 5,14
10 4,81700 48,17
25 4,28200 107,05
50 4,06780 203,39
100 3,85380 385,38
250 3,42560 856,40
500 3,21148 1.605,74
1.000 3,16391 3.163,91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback