Add To Favorites
Product Overview
Digi-Key Part Number PB740-ND
Quantity Available 2.427
Can ship immediately
Manufacturer

Manufacturer Part Number

T81H5D312-12

Description RELAY TELECOM SPDT 1A 12V
Expanded Description Telecom Relay SPDT (1 Form C) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets T81N-T81H Series
Featured Product Relay Products
3D Model 5-1393779-8.pdf
Catalog Page 2515 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series T81
Packaging ? Bulk ?
Part Status Active
Relay Type Telecom
Coil Type Non Latching
Coil Current 17.1mA
Coil Voltage 12VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 1A
Switching Voltage 125VAC, 60VDC - Max
Turn On Voltage (Max) 8.4 VDC
Turn Off Voltage (Min) 0.6 VDC
Operate Time 10ms
Release Time 7ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Palladium (AgPd), Gold (Au)
Coil Power 200 mW
Coil Resistance 700 Ohms
Operating Temperature -30°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 5-1393779-8
PB740
T81H5D31212

01:07:26 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,92000 4,92
10 4,60700 46,07
25 4,09520 102,38
50 3,89040 194,52
100 3,68560 368,56
250 3,27604 819,01
500 3,07130 1.535,65
1.000 3,02580 3.025,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback