Add To Favorites
Product Overview
Digi-Key Part Number PB768-ND
Quantity Available 3.478
Can ship immediately
Manufacturer

Manufacturer Part Number

PB134012

Description RELAY GEN PURPOSE SPST 10A 12V
Expanded Description General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets PB Series
Featured Product Schrack Relays
Catalog Page 2518 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series PB, SCHRACK
Packaging ? Tube ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 30mA
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 10A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 9 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 10ms
Release Time 20ms
Features Insulation - Class F
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Nickel (AgNi)
Coil Power 360 mW
Coil Resistance 400 Ohms
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.050
Other Names 2-1415030-1
PB768

06:59:52 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,50000 1,50
10 1,39900 13,99
25 1,24400 31,10
50 1,18180 59,09
100 1,11950 111,95
250 1,03400 258,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback