Add To Favorites
Product Overview
Digi-Key Part Number PB879-ND
Quantity Available 3.002
Can ship immediately
Manufacturer

Manufacturer Part Number

OMI-SH-112L,394

Description RELAY GEN PURPOSE SPDT 10A 12V
Expanded Description General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets OMI-SH-(D, L) 394 Drawing
3D Model 4-1440000-0.pdf
PCN Design/Specification Multiple Devices Marking 05/Jan/2017
Catalog Page 2515 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series OMI, OEG
Packaging ? Tube ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 45mA
Coil Voltage 12VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 10A
Switching Voltage 250VAC, 30VDC - Max
Turn On Voltage (Max) 9 VDC
Turn Off Voltage (Min) 0.6 VDC
Operate Time 20ms
Release Time 8ms
Features Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 540 mW
Coil Resistance 270 Ohms
Operating Temperature -30°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 4-1440000-0
OMISH112L,394
OMISH112L394
PB879

20:31:45 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,97000 1,97
10 1,84500 18,45
25 1,63960 40,99
50 1,55800 77,90
100 1,47590 147,59
250 1,31196 327,99
500 1,22996 614,98
1.000 1,21174 1.211,74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback